Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




EDS02SNNNTU04Q | |
|---|---|
DigiKey Part Number | 450-2628-ND |
Manufacturer | |
Manufacturer Product Number | EDS02SNNNTU04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | EDS02SNNNTU04Q Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.152" (3.85mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.196" (4.98mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS02SNNNTR04Q | TE Connectivity ALCOSWITCH Switches | 0 | 450-2582-1-ND | $18.17000 | Parametric Equivalent |
| EDS02SNNNTR04Q | TE Connectivity | 0 | 1111-EDS02SNNNTR04QTR-ND | $12.34942 | Parametric Equivalent |
| EDS02SNNNTU04Q | TE Connectivity | 0 | 1111-EDS02SNNNTU04Q-ND | $12.15584 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $12.99000 | $129.90 |
| 95 | $10.78316 | $1,024.40 |
| 190 | $10.18168 | $1,934.52 |
| 285 | $9.85165 | $2,807.72 |
| 570 | $9.32577 | $5,315.69 |
| 1,045 | $8.90683 | $9,307.64 |
| 2,565 | $8.35618 | $21,433.60 |
| 5,035 | $7.99548 | $40,257.24 |



