
EDS02SGRNTR04Q | |
|---|---|
DigiKey Part Number | 450-2554-2-ND - Tape & Reel (TR) 450-2554-1-ND - Cut Tape (CT) 450-2554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS02SGRNTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | EDS02SGRNTR04Q Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.196" (4.98mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS02SGRNTU04Q | TE Connectivity ALCOSWITCH Switches | 149 | 450-2617-ND | $15.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.47000 | $20.47 |
| 10 | $17.20800 | $172.08 |
| 25 | $15.95960 | $398.99 |
| 100 | $14.21580 | $1,421.58 |
| 250 | $13.19156 | $3,297.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $11.95416 | $10,758.74 |
| 1,800 | $11.38057 | $20,485.03 |
| 2,700 | $11.07543 | $29,903.66 |
| 4,500 | $10.72158 | $48,247.11 |
| 6,300 | $10.50641 | $66,190.38 |

