
DPL12SV2424A25K3 | |
|---|---|
DigiKey Part Number | DPL12SV2424A25K3-ND |
Manufacturer | |
Manufacturer Product Number | DPL12SV2424A25K3 |
Description | DPL12S 24P 24DET 25K RD/GRN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Pulse Vertical |
Datasheet | Datasheet |
EDA/CAD Models | DPL12SV2424A25K3 Models |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer TE Connectivity ALCOSWITCH Switches | Detent Yes |
Series | Built in Switch Yes |
Packaging Box | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Vertical |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Pulse | Rotational Life (Cycles Min) 30K |
Pulses per Revolution 24 | Base Product Number |
Voltage - Supply 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.64000 | $87.64 |
| 5 | $75.24400 | $376.22 |
| 10 | $70.45800 | $704.58 |
| 25 | $64.58800 | $1,614.70 |
| 50 | $60.46260 | $3,023.13 |
| 100 | $56.58530 | $5,658.53 |
| 250 | $51.81420 | $12,953.55 |
| 500 | $48.45242 | $24,226.21 |
| 1,000 | $45.28805 | $45,288.05 |

