Rotary Encoder Incremental 12 Pulse Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP16V1212A20F

DigiKey Part Number
DP16V1212A20F-ND
Manufacturer
Manufacturer Product Number
DP16V1212A20F
Description
ENCODER INCREM PULSE VERT PC PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 12 Pulse Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
TE Connectivity ALCOSWITCH Switches
Actuator Type
6mm Dia Flatted End
Series
Detent
Yes
Packaging
Box
Built in Switch
No
Part Status
Active
Mounting Type
PCB, Through Hole
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Incremental
Termination Style
PC Pin
Output Type
Pulse
Rotational Life (Cycles Min)
15K
Pulses per Revolution
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1,000$17.39275$17,392.75
Manufacturers Standard Package