
AVP16MAIOH000T5B04 | |
|---|---|
DigiKey Part Number | 450-3463-ND |
Manufacturer | |
Manufacturer Product Number | AVP16MAIOH000T5B04 |
Description | SWITCH PUSHBUTTON SPST-NO 1A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo, Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Piezo, Anti-Vandal | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-Mom | Mechanical Life 50,000,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 50,000,000 Cycles |
Voltage Rating - AC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $459.42000 | $459.42 |
| 10 | $396.26000 | $3,962.60 |
| 25 | $373.53880 | $9,338.47 |
| 50 | $357.18640 | $17,859.32 |
| 100 | $341.51780 | $34,151.78 |
| 250 | $321.80564 | $80,451.41 |

