
AVH22LSSFEA121604 | |
|---|---|
DigiKey Part Number | 450-AVH22LSSFEA121604-ND |
Manufacturer | |
Manufacturer Product Number | AVH22LSSFEA121604 |
Description | SWITCH PUSHBUTTON SPDT 16A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green/Red |
Packaging Box | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 16A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $238.42000 | $238.42 |
| 10 | $205.68500 | $2,056.85 |
| 30 | $191.65400 | $5,749.62 |
| 50 | $185.44740 | $9,272.37 |
| 100 | $177.33120 | $17,733.12 |
| 250 | $167.12204 | $41,780.51 |
| 500 | $159.77416 | $79,887.08 |

