Pushbutton Switch SPST Capacitive, Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVC19LS16FE1DT5A04

DigiKey Part Number
450-3435-ND
Manufacturer
Manufacturer Product Number
AVC19LS16FE1DT5A04
Description
SWITCH PUSHBUTTON SPST 1A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Capacitive, Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Illumination Type, Color
LED, Blue/Green/Red
Part Status
Active
Termination Style
Wire Leads with Connector
Mounting Type
Panel Mount, Front
Ingress Protection
IP68 - Dust Tight, Waterproof
Type
Capacitive, Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 19.20mm Dia
Circuit
Operating Temperature
-20°C ~ 65°C
Switch Function
Off-On
Mechanical Life
50,000,000 Cycles
Current Rating (Amps)
1A (DC)
Electrical Life
50,000,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$550.92000$550.92
10$475.18600$4,751.86
25$447.92040$11,198.01
50$428.29740$21,414.87
100$409.49560$40,949.56
Manufacturers Standard Package

Other Suppliers on DigiKey

178In Stock
Ships from WEC