
AVC16LS16FE13T5B04 | |
|---|---|
DigiKey Part Number | 450-3418-ND |
Manufacturer | |
Manufacturer Product Number | AVC16LS16FE13T5B04 |
Description | SWITCH PUSHBUTTON SPST 1A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Capacitive, Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue/Green |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Capacitive, Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-On | Mechanical Life 50,000,000 Cycles |
Current Rating (Amps) 1A (DC) | Electrical Life 50,000,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $482.77000 | $482.77 |
| 10 | $416.41900 | $4,164.19 |
| 25 | $392.53400 | $9,813.35 |
| 50 | $375.34600 | $18,767.30 |
| 100 | $358.87670 | $35,887.67 |



