Similar





AV1910E312Q04 | |
|---|---|
DigiKey Part Number | 450-2295-ND |
Manufacturer | |
Manufacturer Product Number | AV1910E312Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Tray | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULV4F2BSS314 | E-Switch | 0 | 141-ULV4F2BSS314-ND | $99.20675 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $166.32000 | $166.32 |
| 10 | $143.49800 | $1,434.98 |
| 25 | $135.29960 | $3,382.49 |
| 50 | $129.39480 | $6,469.74 |
| 100 | $123.73850 | $12,373.85 |
| 300 | $115.25610 | $34,576.83 |
| 500 | $111.50376 | $55,751.88 |


