
AV12F10EA12Q04 | |
---|---|
DigiKey Part Number | 450-AV12F10EA12Q04-ND |
Manufacturer | |
Manufacturer Product Number | AV12F10EA12Q04 |
Description | AV12 SPM 0.1A/24VDC R&G LED 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch |
Datasheet | Datasheet |
EDA/CAD Models | AV12F10EA12Q04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Function | Off-On | |
Current Rating (Amps) | 1A (AC) | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Natural | |
Illumination Voltage (Nominal) | 14 VAC | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.95000 | $109.95 |
10 | $94.87800 | $948.78 |
25 | $89.46360 | $2,236.59 |
60 | $84.56517 | $5,073.91 |
120 | $80.87217 | $9,704.66 |
300 | $76.22653 | $22,867.96 |
540 | $73.38231 | $39,626.45 |
1,020 | $70.41850 | $71,826.87 |