
ADEN10STU04 | |
|---|---|
DigiKey Part Number | 450-ADEN10STU04-ND |
Manufacturer | |
Manufacturer Product Number | ADEN10STU04 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.179" (4.55mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA9T) |
Voltage Rating 24VDC | Length 1.039" (26.40mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD10H1SBD | C&K | 42 | CKN11914-ND | $46.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 17 | $11.95000 | $203.15 |
| 34 | $11.28529 | $383.70 |
| 102 | $10.29461 | $1,050.05 |
| 255 | $9.54596 | $2,434.22 |
| 510 | $9.03237 | $4,606.51 |
| 1,003 | $8.57717 | $8,602.90 |
| 2,516 | $8.03096 | $20,205.90 |
| 5,015 | $7.67457 | $38,487.97 |








