
ADEN04TTU04 | |
|---|---|
DigiKey Part Number | 450-ADEN04TTU04-ND |
Manufacturer | |
Manufacturer Product Number | ADEN04TTU04 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.166" (4.21mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA9T) |
Voltage Rating 24VDC | Length 0.439" (11.16mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KF1027A-04P-LG-DFT-01B | KaiFeng Electronics | 5,990 | 5912-KF1027A-04P-LG-DFT-01B-ND | $16.91000 | Parametric Equivalent |
| SD04H1BD | C&K | 294 | CKN10988-ND | $22.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $6.07600 | $60.76 |
| 40 | $5.44475 | $217.79 |
| 120 | $4.96925 | $596.31 |
| 280 | $4.63018 | $1,296.45 |
| 520 | $4.40087 | $2,288.45 |
| 1,000 | $4.17710 | $4,177.10 |
| 2,520 | $3.89415 | $9,813.26 |
| 5,000 | $3.70964 | $18,548.20 |

