53137-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53137-5

DigiKey Part Number
450-1186-ND
Manufacturer
Manufacturer Product Number
53137-5
Description
SW ROTARY DIP HEX W/COMP 28V
Customer Reference
Detailed Description
Dip Switch Hexadecimal with Complement 16 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 28VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
-
Packaging
Bulk
Part Status
Obsolete
Circuit
Hexadecimal with Complement
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
28VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.360" (9.14mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
Sealed
Operating Temperature
-
Body Material
Polyester (PET), Glass Filled
Length
0.900" (22.86mm)
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.