
5161390-8 | |
|---|---|
DigiKey Part Number | 5161390-8-ND |
Manufacturer | |
Manufacturer Product Number | 5161390-8 |
Description | SWITCH SLIDE DIP SPST 0.025A 50V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 5161390-8 Models |
Category | Contact Finish Tin |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.335" (8.50mm) |
Series | Mounting Type Through Hole |
Packaging Box | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 50VDC | Length 0.900" (22.86mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.62000 | $64.62 |
| 10 | $53.72800 | $537.28 |
| 25 | $49.76640 | $1,244.16 |
| 100 | $44.44050 | $4,444.05 |
| 250 | $41.41696 | $10,354.24 |
| 500 | $39.39874 | $19,699.37 |
| 1,000 | $37.60547 | $37,605.47 |

