



5-1825137-0 | |
|---|---|
DigiKey Part Number | 450-2393-ND |
Manufacturer | |
Manufacturer Product Number | 5-1825137-0 |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5-1825137-0 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 20 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.45000 | $58.45 |
| 10 | $50.45500 | $504.55 |
| 25 | $47.57960 | $1,189.49 |
| 50 | $45.50920 | $2,275.46 |
| 100 | $43.52710 | $4,352.71 |
| 300 | $40.55363 | $12,166.09 |
| 500 | $39.23842 | $19,619.21 |
| 1,000 | $37.51890 | $37,518.90 |


