



4-2416049-0 | |
---|---|
DigiKey Part Number | 450-4-2416049-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-2416049-0 |
Description | PBES22 40 LED 24V AC/DC 10MA NO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 4-2416049-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | DPST-NO | |
Switch Function | Off-On | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | 24 VDC | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $230.00000 | $230.00 |
5 | $200.68000 | $1,003.40 |
10 | $189.20400 | $1,892.04 |
30 | $172.31767 | $5,169.53 |
50 | $164.97260 | $8,248.63 |
100 | $155.48930 | $15,548.93 |