



2489542-2 | |
|---|---|
DigiKey Part Number | 450-2489542-2-ND |
Manufacturer | |
Manufacturer Product Number | 2489542-2 |
Description | BUZZER 24VAC/DC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 80dB @ 24V, 100cm Panel Mount Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 2489542-2 Models |
Category | Operating Mode Single Tone |
Manufacturer TE Connectivity ALCOSWITCH Switches | Sound Pressure Level (SPL) 80dB @ 24V, 100cm |
Series | Port Location Top |
Packaging Box | Operating Temperature -10°C ~ 65°C |
Part Status Active | Ingress Protection IP20 |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type AC, DC | Termination Terminal Block |
Voltage - Rated 24 V | Size / Dimension 0.886" Dia (22.50mm) |
Technology Piezo | Height - Seated (Max) 2.594" (65.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.03000 | $108.03 |
| 10 | $83.27600 | $832.76 |
| 30 | $73.96067 | $2,218.82 |
| 50 | $70.07020 | $3,503.51 |
| 100 | $65.18660 | $6,518.66 |
| 250 | $59.36416 | $14,841.04 |
| 500 | $56.23686 | $28,118.43 |

