
2474606-6 | |
---|---|
DigiKey Part Number | 450-2474606-6-ND |
Manufacturer | |
Manufacturer Product Number | 2474606-6 |
Description | STAINLESS, HIGH BUTTON, WHITE LE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 2474606-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 100,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.78000 | $105.78 |
10 | $91.30100 | $913.01 |
25 | $86.08680 | $2,152.17 |
60 | $81.37600 | $4,882.56 |
120 | $77.82258 | $9,338.71 |
300 | $73.35317 | $22,005.95 |
540 | $70.61607 | $38,132.68 |
1,020 | $67.76437 | $69,119.66 |