



2416050-7 | |
|---|---|
DigiKey Part Number | 450-2416050-7-ND |
Manufacturer | |
Manufacturer Product Number | 2416050-7 |
Description | PBES22 40 RB NO LAMP NO 000 NO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
EDA/CAD Models | 2416050-7 Models |
Category | Features Push-Lock, Turn-Reset |
Manufacturer TE Connectivity ALCOSWITCH Switches | Current Rating (Amps) 10A (AC), 8A (DC) |
Series | Voltage Rating - AC 120 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Pull or Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO | Operating Temperature -25°C ~ 70°C |
Switch Function Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.10000 | $176.10 |
| 5 | $153.62600 | $768.13 |
| 10 | $144.84600 | $1,448.46 |
| 30 | $131.91933 | $3,957.58 |
| 50 | $126.30040 | $6,315.02 |
| 100 | $119.04240 | $11,904.24 |

