cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-6437630-7

DigiKey Part Number
2-6437630-7-ND
Manufacturer
Manufacturer Product Number
2-6437630-7
Description
SWITCH ROCKER DPDT 6A 125V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 6A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Paddle
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 15.90mm x 13.00mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 480 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$135.22408$54,089.63

Other Suppliers on DigiKey

480In Stock
Ships from WEC