
1977740-1 | |
|---|---|
DigiKey Part Number  | 450-1776-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1977740-1  | 
Description  | SWITCH PUSHBUTTON SPDT 3A 125V  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch SPDT Standard Panel Mount, Rear  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1977740-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Mounting Type  | Panel Mount, Rear  | |
Type  | Standard  | |
Circuit  | ||
Switch Function  | On-On  | |
Current Rating (Amps)  | 3A (AC)  | |
Voltage Rating - AC  | 125 V  | |
Actuator Type  | Plunger for Cap  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | -  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | PC Pin  | |
Ingress Protection  | -  | |
Features  | Tactile/Audible Feedback  | |
Panel Cutout Dimensions  | -  | |
Operating Temperature  | -20°C ~ 80°C  | |
Mechanical Life  | -  | |
Electrical Life  | 25,000 Cycles  | |
Base Product Number  | 

