1977223-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1977223-9

DigiKey Part Number
1977223-9-ND
Manufacturer
Manufacturer Product Number
1977223-9
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 105°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
30,000$1.35216$40,564.80