
1977113-1 | |
---|---|
DigiKey Part Number | 1977113-1-ND |
Manufacturer | |
Manufacturer Product Number | 1977113-1 |
Description | KNOB SERRATED 0.250" ALUMINUM |
Customer Reference | |
Detailed Description | Serrated Knob 0.250" (6.35mm) Shaft with Line on Side Aluminum Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.937" (23.80mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Side | |
Material | Aluminum | |
Color | Clear | |
Features | 6-32 Set Screw (2) | |
Base Product Number |