Slide Switch 4P4T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825204-3

DigiKey Part Number
1825204-3-ND
Manufacturer
Manufacturer Product Number
1825204-3
Description
SWITCH SLIDE 4P4T 300MA 125V
Manufacturer Standard Lead Time
78 Weeks
Customer Reference
Detailed Description
Slide Switch 4P4T Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
TE Connectivity ALCOSWITCH Switches
Contact Finish
Silver
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Features
Epoxy Sealed Terminals
Circuit
4P4T
Operating Temperature
-20°C ~ 85°C
Contact Timing
Shorting (MBB)
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Function
On-On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
300mA (AC)
Mechanical Life
15,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
15,000 Cycles
Actuator Type
Standard
Operating Force
600gf
Actuator Length
10.41mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$233.46390$46,692.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

5In Stock
Ships from WEC