1825086-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825086-2

DigiKey Part Number
A117897TR-ND - Tape & Reel (TR)
A117897CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1825086-2
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1825086-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 4.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Silicone Rubber
Switch Travel
0.50mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,313
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.68000$12.68
10$10.75900$107.59
25$9.99040$249.76
100$8.89960$889.96
250$8.24944$2,062.36
500$7.80196$3,900.98
1,000$7.39497$7,394.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.67172$14,179.30
5,000$5.40938$27,046.90
7,500$5.27031$39,527.33
12,500$5.10952$63,869.00
Manufacturers Standard Package