
1825069-6 | |
---|---|
DigiKey Part Number | 1825069-6-ND |
Manufacturer | |
Manufacturer Product Number | 1825069-6 |
Description | C23604 CAP BLUE |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MSPM, MPE, MPA6 and MPS Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm Dia x 10.00mm H | |
Features | - | |
Base Product Number |