
1571600-1 | |
|---|---|
DigiKey Part Number | A112404-ND |
Manufacturer | |
Manufacturer Product Number | 1571600-1 |
Description | SWITCH SLIDE DP5T 500MA 50V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP5T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1571600-1 Models |
Category | Contact Finish Silver |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -20°C ~ 65°C |
Circuit DP5T | Actuator Material Polyoxymethylene (Acetal) (POM) |
Contact Timing Non-Shorting (BBM) | Switch Travel 4.00mm |
Current Rating (Amps) 500mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 400gf |
Actuator Length 12.00mm | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,530 | $14.14178 | $148,912.94 |


