1571407-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571407-2

DigiKey Part Number
450-1830-2-ND - Tape & Reel (TR)
450-1830-1-ND - Cut Tape (CT)
450-1830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1571407-2
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1571407-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
7.64mm x 4.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Sealed - Fully
Operating Temperature
-35°C ~ 85°C
Actuator Material
Silicone Rubber
Switch Travel
0.35mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.31000$8.31
10$7.08800$70.88
25$6.59560$164.89
100$5.87850$587.85
250$5.44628$1,361.57
500$5.14598$2,572.99
1,000$4.87087$4,870.87
2,500$4.54716$11,367.90
5,000$4.33224$21,661.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
17,000$4.01230$68,209.10
Manufacturers Standard Package