
1571384-4 | |
|---|---|
DigiKey Part Number | 450-1829-ND |
Manufacturer | |
Manufacturer Product Number | 1571384-4 |
Description | CAP KEYSWITCH SQUARE BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Square Keyswitch Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1571384-4 Models |
Category | Color Black |
Manufacturer TE Connectivity ALCOSWITCH Switches | Illumination Non-Illuminated |
Series | For Use With/Related Products JLS Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 9.00mm L x 9.00mm W x 5.50mm H |
Switch Type Keyswitch | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.79493 | $15,898.60 |










