MFR Recommended

1977063-1 | |
|---|---|
DigiKey Part Number | 1977063-1-ND |
Manufacturer | |
Manufacturer Product Number | 1977063-1 |
Description | SWITCH TOGGLE DPST 20A 250V |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 19.43mm |
Part Status Obsolete | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Screw Terminal |
Circuit | Bushing Thread Unthreaded |
Switch Function | Base Product Number |
Current Rating (Amps) 20A (AC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-6437630-2 | TE Connectivity ALCOSWITCH Switches | 367 | 450-1785-ND | $368.65000 | MFR Recommended |


