
1520144-1 | |
---|---|
DigiKey Part Number | 1520144-1-ND |
Manufacturer | |
Manufacturer Product Number | 1520144-1 |
Description | SW SNAP DPST-NC 10A SCREW TERM |
Customer Reference | |
Detailed Description | Switch DPST-NC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Base Product Number |