Similar

1-5435802-2 | |
|---|---|
DigiKey Part Number | 1-5435802-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-5435802-2 |
Description | SWITCH PIANO DIP SPST |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Piano Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 1-5435802-2 Models |
Category | Number of Positions 12 |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type Piano |
Series | Actuator Level Raised |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Washable No |
Circuit SPST | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1571999-6 | TE Connectivity ALCOSWITCH Switches | 0 | 3-1571999-6-ND | $15.02214 | Similar |


