New at DigiKey
1-2492673-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2492673-0
1-2492673-0
1-2492673-0

1-2492673-0

DigiKey Part Number
450-1-2492673-0-ND
Manufacturer
Manufacturer Product Number
1-2492673-0
Description
ILLUM. PUSH BUTTON EXTENDED YELL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Yellow
Datasheet
 Datasheet
EDA/CAD Models
1-2492673-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - Yellow
Actuator Type
Pushbutton, Round
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$34.24000$34.24
10$29.60100$296.01
30$27.58900$827.67
50$26.69880$1,334.94
100$25.53790$2,553.79
250$24.07728$6,019.32
500$23.02594$11,512.97
1,000$22.01878$22,018.78
Manufacturers Standard Package