Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
1-1825955-4
1-1825955-4

1-1825955-4

DigiKey Part Number
450-1688-ND
Manufacturer
Manufacturer Product Number
1-1825955-4
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1825955-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.00mm x 6.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Features
Grounding Pin
Switch Function
Off-Mom
Operating Temperature
-35°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Material
Polybutylene Terephthalate (PBT)
Actuator Type
Standard
Switch Travel
0.10mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Height off PCB, Vertical
9.50mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,971
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.38100$13.81
25$1.29560$32.39
100$1.16580$116.58
250$1.08128$270.32
750$0.98636$739.77
1,500$0.93122$1,396.83
3,000$0.88028$2,640.84
5,250$0.84235$4,422.34
Manufacturers Standard Package