
1-1825059-9 | |
|---|---|
DigiKey Part Number | 450-2866-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825059-9 |
Description | SWITCH STANDARD DIP SPST |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Standard Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825059-9 Models |
Category | Number of Positions 5 |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type Standard |
Series | Actuator Level Flush, Recessed |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Washable Yes |
Circuit SPST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $6.14590 | $55,313.10 |

