
1825014-1 | |
|---|---|
DigiKey Part Number | 1825014-1-ND |
Manufacturer | |
Manufacturer Product Number | 1825014-1 |
Description | SWITCH SLIDE SPDTX2 0.4VA 20V |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT x 2 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1825014-1 Models |
Category | Contact Material Copper |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Gold |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Circuit SPDT x 2 | Operating Temperature -20°C ~ 80°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyester |
Switch Function On-On | Switch Travel 3.05mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 60,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 20 V | Operating Force 150 ~ 600gf |
Actuator Type Standard | Base Product Number |
Actuator Length 2.79mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $134.76272 | $134,762.72 |

