
1-1825008-2 | |
---|---|
DigiKey Part Number | 1-1825008-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825008-2 |
Description | SWITCH ROTARY DIP HEX |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825008-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Mounting Type | Through Hole | |
Washable | No | |
Base Product Number |