Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1571983-5

DigiKey Part Number
450-1-1571983-5TR-ND - Tape & Reel (TR)
450-1-1571983-5CT-ND - Cut Tape (CT)
450-1-1571983-5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-1571983-5
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
1-1571983-5 Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.091" (2.30mm)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pitch
0.050" (1.27mm), Half
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
2
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
0.144" (3.67mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1571983-1TE Connectivity ALCOSWITCH Switches6,158450-1431-ND$18.99000Parametric Equivalent
1571983-3TE Connectivity ALCOSWITCH Switches5,244450-2128-1-ND$19.81000Parametric Equivalent
416131160802Würth Elektronik5,343732-416131160802CT-ND$41.60000Parametric Equivalent
A6HF-2102Omron Electronics Inc-EMC Div49SW1433-ND$26.56000Parametric Equivalent
A6HF-2102-PMOmron Electronics Inc-EMC Div1,516Z12139CT-ND$24.75000Parametric Equivalent
In-Stock: 170
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.69000$28.69
10$24.00700$240.07
25$22.25080$556.27
100$19.82700$1,982.70
250$18.41680$4,604.20
500$17.46180$8,730.90
1,000$16.70691$16,706.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$15.84045$31,680.90
4,000$15.16725$60,669.00
Manufacturers Standard Package