cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WUVT1-525

DigiKey Part Number
WUVT1-525-ND
Manufacturer
Manufacturer Product Number
WUVT1-525
Description
WUVT1-525=RELAY, UNDERVOLTAGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Protection Relay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Function
-
Voltage - Supply
-
Trip Range
-
Delay Time
-
Mounting Type
-
Termination Style
-
Features
-
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$14,323.31800$71,616.59