
WUV-240DC | |
---|---|
DigiKey Part Number | WUV-240DC-ND |
Manufacturer | |
Manufacturer Product Number | WUV-240DC |
Description | WUV-240DC=UNDERVOLTAGE RELAY - |
Customer Reference | |
Detailed Description | Protection Relay |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Voltage - Supply | - | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $13,701.31800 | $68,506.59 |