cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WOUV-28DC

DigiKey Part Number
WOUV-28DC-ND
Manufacturer
Manufacturer Product Number
WOUV-28DC
Description
WOUV-28DC=RELAY, OVER/UNDERVOL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Protection Relay Overvoltage, Undervoltage Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Function
Overvoltage, Undervoltage
Voltage - Supply
28VDC
Trip Range
19.6 ~ 35VDC
Delay Time
0.075 ~ 0.1s
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-40°C ~ 75°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$15,889.95000$79,449.75