
TXR64AB90-2814AI | |
---|---|
DigiKey Part Number | TXR64AB90-2814AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR64AB90-2814AI |
Description | CONN BACKSH ADPT SZ28 1 5/8-18 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 5/8-18 UNEF 28 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.969" (50.00mm) | |
Shell Size - Insert | 28 | |
Thread Size | 1 5/8-18 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | CIR Series Connectors | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $3,107.55480 | $155,377.74 |