
TXR41AB90-1816AI | |
|---|---|
DigiKey Part Number | TXR41AB90-1816AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR41AB90-1816AI |
Description | CONN BACKSH ADPT SZ18 19 OLIV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 1/16-18 UNEF 18, 19 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.343" (34.10mm) | Includes 6 pcs - 2 pc Backshell, 1 Braid, 2 O-Rings, 1 Tinel Ring |
Shell Size - Insert 18, 19 | For Use With/Related Products MIL-DTL-38999 Series I, II |
Thread Size 1 1/16-18 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $5,270.31360 | $263,515.68 |

