
TXR41AB90-1010AI | |
|---|---|
DigiKey Part Number | TXR41AB90-1010AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR41AB90-1010AI |
Description | CONN BCKSH ADPT SZ10 11 9/16-24 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 9/16-24 UNEF 10, 11 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.720" (18.29mm) | Includes 6 pcs - 2 pc Backshell, 1 Braid, 2 O-Rings, 1 Tinel Ring |
Shell Size - Insert 10, 11 | For Use With/Related Products MIL-DTL-38999 Series I, II |
Thread Size 9/16-24 UNEF | Base Product Number |

