
TXR41AB00-2416AI2 | |
|---|---|
DigiKey Part Number | TXR41AB00-2416AI2-ND |
Manufacturer | |
Manufacturer Product Number | TXR41AB00-2416AI2 |
Description | CONN BACKSH ADPT SZ24 25 OLIV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 7/16-18 UNEF 24, 25 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.720" (43.70mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 24, 25 | For Use With/Related Products MIL-DTL-38999 Series I, II |
Thread Size 1 7/16-18 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1,011.11620 | $50,555.81 |

