
TXR41AB00-1208AI | |
|---|---|
DigiKey Part Number | A126030-ND |
Manufacturer | |
Manufacturer Product Number | TXR41AB00-1208AI |
Description | CONN BCK ADPT SZ12 13 11/16-24 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 11/16-24 UNEF 12, 13 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Discontinued at DigiKey | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.965" (24.50mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 12, 13 | For Use With/Related Products MIL-DTL-38999 Series I, II |
Thread Size 11/16-24 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | $401.04487 | $15,640.75 |

