
TXR40AZ00-1604AI | |
|---|---|
DigiKey Part Number | TXR40AZ00-1604AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AZ00-1604AI |
Description | CONN BACKSHELL ADPT SZ17 E BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter M25x1 17, E |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Zinc Nickel |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.279" (32.49mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 17, E | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M25x1 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1,009.72360 | $50,486.18 |





