TXR40AB90-1608AI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR40AB90-1608AI

DigiKey Part Number
A144778-ND
Manufacturer
Manufacturer Product Number
TXR40AB90-1608AI
Description
CONN BACKSHELL ADPT SZ17 E M25
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M25x1 17, E
Datasheet
 Datasheet
EDA/CAD Models
TXR40AB90-1608AI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.279" (32.49mm)
Shell Size - Insert
17, E
Thread Size
M25x1
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,921.84000$1,921.84
10$1,633.83000$16,338.30
25$1,531.67240$38,291.81
50$1,514.79000$75,739.50
Manufacturers Standard Package