
TX54AB90-2410J | |
|---|---|
DigiKey Part Number | TX54AB90-2410J-ND |
Manufacturer | |
Manufacturer Product Number | TX54AB90-2410J |
Description | CONN BACKSH ADPT SZ24 1 7/16-18 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 7/16-18 UNEF 24 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Chain Attachment, Tinel Lock |
Diameter - Outside 1.590" (40.39mm) | Includes 1 pc - 1 Backshell |
Shell Size - Insert 24 | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Thread Size 1 7/16-18 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2,491.70640 | $124,585.32 |

