
TX54AB90-2208H | |
|---|---|
DigiKey Part Number | TX54AB90-2208H-ND |
Manufacturer | |
Manufacturer Product Number | TX54AB90-2208H |
Description | CONN BACKSH ADPT SZ22 1 5/16-18 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 5/16-18 UNEF 22 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.468" (37.29mm) | Includes 1 pc - 1 Backshell |
Shell Size - Insert 22 | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Thread Size 1 5/16-18 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $3,322.90840 | $166,145.42 |

